8213, TABLE MAT;DISSIPATIVE;2'X

PartNumber: 8213
Ном. номер: 8006159662
Производитель: 3M Group
8213, TABLE MAT;DISSIPATIVE;2'X
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 770 × = 11 770
или
купить в 1 клик

Описание

8200 Series Mats and Rolls
This range of dissipative vinyl mats and rolls has been designed with a 3 layer construction. The top layer is a durable static dissipative vinyl, followed by a middle layer of highly-conductive scrim and finally a bottom layer of static-dissipative foam which helps provide a durable non-skid cushion.

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защита от статического электричества и чистые комнаты / Коврики с защитой от статического напряжения /
Grey Table ESD-Safe Mat, 1.2m x 0.6m x 3.5mm

Технические параметры

Use Type
Table
цвет
Grey
длина
1.2m
толщина
3.5mm
Width
0.6m

Дополнительная информация

Datasheet