8240000.9101.23050, SOLENOID VALVE,INDIRECT

PartNumber: 8240000.9101.23050
Ном. номер: 8101133398
Производитель: IMI Norgren Buschjost
8240000.9101.23050, SOLENOID VALVE,INDIRECT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 160 × = 8 160
или
купить в 1 клик

Описание

Buschjost_6149281_Normal Module 82400-series solenoid valve, 2//2-way

For neutral gaseous and liquid fluids
High flow capability
Damped closing
Simple, compact design
Magnet can be replaced without tools (Click-on®)

Supply voltage: 24 Vdc or 230 Vac (±10 %)
Power consumption
- AC, transient pulse: continuous load: 15 VA / 12 VA
- DC voltage: 8 W
Viscosity: 25 mm 2 /s
Fluid temperature: -10 °C → +90 °C
Pressure range: 0.1 to 16 bar
Flow: 1.9 m 3 /h for G1/4
3.0 m 3 /h for G3/8
3.8 m 3 /h for G1/2
6.1 m 3 /h for G3/4
9.5 m 3 /h for G1
Max. Ambient temperature: -10 °C → +50 °C
Sealing material: NBR


Cross-reference to manufacturer's part number
Stock no.Manuf. Part no.
529-5001 8240000.9101.02400
529-5219 8240000.9101.23050
529-5225 8240100.9101.02400
529-5247 8240100.9101.23050
529-5253 8240200.9101.02400
529-5269 8240200.9101.23050
529-5275 8240300.9101.02400
529-5281 8240300.9101.23050
529-5405 8240400.9101.02400
529-5304 8240400.9101.23050


CE

Buschjost

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Buschjost Solenoid Valve 8240000.9101.23050, 2 port , NC, 230 V ac, 1/4in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/4 in G Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+50°C
максимальное рабочее давление
16bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +50 °C
операция (работа)
Pilot
последовательный
82400
Suitable Applications
Air, Water
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
8mm
Connection Gender
Female
Flow Factor Kv
1.9m³/h
Thread Standard or Connection Type
G
Default Valve Position
NC

Дополнительная информация

82 400, 82 410 2/2-way valves DN 8 to DN 50 Data Sheet 8240000.9101.23050
82 400, 82 410 2/2-way valves DN 8 to DN 50 ...