8254400.9154.23049, SOLENOID VALVE, FORCE LIF

PartNumber: 8254400.9154.23049
Ном. номер: 8114661955
Производитель: IMI Norgren Buschjost
8254400.9154.23049, SOLENOID VALVE, FORCE LIF
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 110 × = 21 110
или
купить в 1 клик

Описание

Buschjost_6149280_Normal Module Series 82540 – solenoid valve, 2 / 2-way

For neutral gaseous and liquid fluids
High flow capability
For robust applications
Damped closing
Suitable for vacuums
Valve operates without minimum pressure differential
Magnet can be replaced without tools (Click-on®)

Supply voltage: 24 Vdc or 230 Vac (±10 %)
Power consumption
- AC, transient pulse/continuous load: 20 VA / 20 VA
- DC voltage: 18 W
Viscosity: 25 mm 2 /s
Fluid temperature: -10 °C → +90 °C
Pressure range: 0 → 10 bar
Flow: 1.9 m 3 /h for G1/4
3 m 3 /h for G3/8
3.4 m 3 /h for G1/2
5.8 m 3 /h for G3/4
8 m 3 /h for G1
Max. Ambient temperature: -10 °C → +50 °C
Sealing material: NBR


CE

Buschjost

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Buschjost Solenoid Valve 8254400.9154.23049, 2 port , NC, 230 V ac, 1in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1 in G Female
величина (размер) соединения
1in
максимальная рабочая температура
+50°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +50 °C
операция (работа)
Pilot
последовательный
82540
Suitable Applications
Air, Oil, Water
напряжение (источника) питания
230 V ac
тип
2/2
диаметр дроссельного отверстия
25mm
Connection Gender
Female
Flow Factor Kv
8m³/h
Thread Standard or Connection Type
G
Default Valve Position
NC

Дополнительная информация

2/2-way valves DN 8 to DN 50 82540 ...