826885-8, 3 way Econoseal E plug ho

Артикул: 826885-8
Ном. номер: 8069354715
Производитель: TE Connectivity (Tyco)
826885-8, 3 way Econoseal E plug ho
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
Цена указана за упаковку из 5
от 15 уп. — 580 руб.
от 50 уп. — 514 руб.


TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot. These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm 2.

Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C

Econoseal Multipole Connectors
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
3 way Econoseal E plug housing,1.3-2.3mm

Технические параметры

для использования с
Econoseal Connector
материал корпуса
тип монтажа
Panel Mount
число контактов
Body Orientation

Дополнительная информация

826885-2/8 3 Pole E Series Econoseal Data Sheet