8273200.9101.02400, SOLENOID VALVE, INDIRECT

PartNumber: 8273200.9101.02400
Ном. номер: 8042379744
Производитель: IMI Norgren Buschjost
8273200.9101.02400, SOLENOID VALVE, INDIRECT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 610 × = 17 610
или
купить в 1 клик

Описание

Buschjost_6149181_Normal Module 82730-series solenoid valve, 2//2-way

Solenoid valves with and without EEx permit
Stainless steel design
For partially aggressive liquids and gases
Suitable for vacuums
Compact actuation magnet with integrated sleeve
Valve operates without minimum pressure differential (Δp)Δ
Magnet can be replaced without tools (Click-on®)

Supply voltage: 24 Vdc or 230 Vac (±10 %)
Power consumption
- AC, transient pulse/continuous load: 15 VA / 12 VA
- DC voltage: 8 W
Viscosity: 25 mm 2 /s
Fluid temperature: -10 °C → +90 °C
Pressure range: 0.1 to 16 bar
Flow: 1.9 m 3 /h for G1/4
3.0 mm 3 /h for G3/8
3.8 m 3 /h for G1/2
6.1 m 3 /h for G3/4
9.5 m 3 /h for G1
Max. Ambient temperature: -10 °C → +50 °C
Sealing material: NBR


CE

Buschjost

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Buschjost Solenoid Valve 8273200.9101.02400, 2 port , NC, 24 V dc, 1/2in

Технические параметры

Материал корпуса
Stainless Steel
связь (соединение)
1/2 in G Female
величина (размер) соединения
1/2in
максимальная рабочая температура
+50°C
максимальное рабочее давление
16bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +50 °C
операция (работа)
Pilot
последовательный
82730
Suitable Applications
Slightly Aggressive Gas, Slightly Aggressive Liquid
напряжение (источника) питания
24 V dc
тип
2/2
диаметр дроссельного отверстия
12mm
Connection Gender
Female
Flow Factor Kv
3.8m³/h
Thread Standard or Connection Type
G
Default Valve Position
NC

Дополнительная информация

Series 82730 2/2-way valves DN 8 to DN 50 ...