829558-4, MCX (OSX) straight PCB mo

PartNumber: 829558-4
Ном. номер: 8054012958
Производитель: TE Connectivity (Tyco)
829558-4, MCX (OSX) straight PCB mo
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
550 × = 550


Straight PCB Socket Tyco MCX Straight PCB Socket

Tyco MCX Gold Plated

Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available

MCX Greenpar 50Ω

Cable TypeUse Crimp Tool (s)
RG174 848-391 with die set 282-3502 or 253-2473
RG178 848-391 with die set 282-3502 or 253-2473

Nominal impedance50Ω
Working Voltage335Vrms
Contact resistance5mΩ max
Insulation resistance(initial)1000MΩmin
Dielectric withstand voltage1000Vrms(sea level)
Frequency Range0 to 6GHz
0.2GHzstraight 1.22 max rt angle 1.5max
2.6GHzstraight 1.35 max rt angle 1.63max
Temperature range-65ºC to 165ºC
Body materialBrass
Body platingGold
Male contact materialBrass
Female contact materialBeryllium copper
Contact platingGold

Разъемы / Радиочастотные и коаксиальные разъемы / MCX разъемы /
MCX (OSX) straight PCB mount Jack 50ohm

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
тип монтажа
Through Hole
рабочая частота
0 → 6GHz
способ концевой заделки
Body Orientation

Дополнительная информация

MCX (OSX) straight PCB mount Jack 50ohm