8314U, Осевой Вентилятор, компактный, шариковый, Серия 8300, 24 В DC, 80 мм, 32 мм, 31.8 фут³/мин, 54 м³/ч

PartNumber: 8314U
Ном. номер: 8085714879
Производитель: Papst
8314U, Осевой Вентилятор, компактный ...
Доступно на заказ 11 шт. Отгрузка со склада в Москве 6 недель.
4 890 × = 4 890
от 10 шт. — 4 470 руб.

Описание

The 8300 series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.

• Electronic protection against reverse polarity
• Closed-loop speed control and monitoring
• GRP (PBT) Housing and GRP (PA) impeller
• Exhaust over struts direction of air flow
• Clockwise direction of rotation
• Connection via 22AWG single wires
• Speed signal
• Go/No-go alarm
• Alarm with speed limit
• External temperature sensor
• Internal temperature sensor
• PWM control input
• Analogue control input
• Protection against moisture
• Protection against salt fog

Системы Охлаждения и Управления Тепловыми Процессами\Вентиляторы и Нагнетатели\Осевые Вентиляторы
Код: 9600159

Технические параметры

Линия Продукции
Серия 8300
Напряжение Питания
24В DC
Размер Рамы Вентилятора
80мм
Внешняя Глубина
32мм
Скорость Потока - Дюймовый
31.8фут³/мин
Скорость Потока - Метрический
54м³/ч
Рейтинг Шума
36дБА
Тип Подшипника
Качения
Тип Подключения Питания
2-жильные провода
Ток
113 мА

Дополнительная информация

Datasheet 8314U