8325, 5mm LED spacer 9.1mm high

PartNumber: 8325
Ном. номер: 8066871199
Производитель: Keystone Electronics
8325, 5mm LED spacer 9.1mm high
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 120 × = 2 120
Цена указана за упаковку из 100
от 5 уп. — 1 160 руб.
от 20 уп. — 816 руб.

Описание

Keystone LED Spacer Mounts - Bi-Lead
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on.100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Держатели светодиодов /
Keystone 8325 LED Spacer for 5mm (T-1 3/4) LEDs, 5mm dia.

Технические параметры

диаметр
5mm
для использования с
5mm (T-1 3/4) LEDs

Дополнительная информация

ENTRETOISE