83254212, Fleximark character holde

PartNumber: 83254212
Ном. номер: 8052219606
Производитель: Lapp Cable
83254212, Fleximark character holde
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820
Цена указана за упаковку из 10
от 15 уп. — 1 430 руб.
от 50 уп. — 1 258.60 руб.

Описание

Fleximark Acid-proof Labelling System
The Fleximark Acid-Proof system is mainly intended for sure, long lasting marking of cables and components in electronic equipment and installations with high temperatures and in environments where traditional plastic labelling does not meet the demands. Other areas of use include labelling pipes, hoses, ground-based cables, and situations where the labelling must still be visible after a fire., Fleximark Acid-Proof consists of character strips manufactured of polished SS 2348 (AISI-316) stainless acid-proof steel, with break marks for each individual character. Each character strip contains 20 fixed-width characters, which can be broken off and mounted in the different holders., The advantages of the Fleximark Acid-Proof system are: easy to combine and manufacture signs for cable and component labelling at the installation site; the convex embossed text can be painted over and can be scraped free of dirt without being damaged. The system is also extremely resistant to most chemicals, high temperature (up to 500°C), weather corrosion, and UV radiation.

The starter kit comprises:

40 characters each of "A" to "Z" (1040 in total)
40 numerals each of "0" to "9" (400 in total)
40 each of eleven different symbols (440 in total)
10 cable ties with ball end - dimensions L.200, W.4.6
Character holders with holes for screws ( 5 each of five different sizes)
Character holders with holes and slots (5 each of five different sizes)
Pliers

The "0" to "9" kit comprises:

20 of each numeral (200 in total)

The "A" to "Z" kit comprises:

20 of each character (520 in total)

The character holders:

Holder dimensions - Height 11mm (various available)
The PR10NM type have two holes central to a slotted depression for cable tie feed-through, which offers options for fixing

The characters, numerals and symbols:

Characters, numerals, and symbols are supplied in lots of 200, the pack containing ten strips of 20 of identical characters, numerals, or symbols
Character (and others) overall dimensions- H.9.5, W.6.0

Selection Guide
TypeCapacity (max/min)Fixing method
Cable marking
PR10NM 4 6//2 characters cable tie or by single screw
PR10NM 5 8//4 characters cable tie or by single screw
PR10NM 7 12//8 characters cable tie or by single screw
PR10NM 9 16//12 characters cable tie or by single screw
PR10NM 24 46//42 characters cable tie or by single screw


Системы маркировки из нержавеющей стали

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Технические параметры

для использования с
Cable & Component Marking Systems
Accessory Type
Character Holder