833400, 20 Nanotag holders,40 cab

PartNumber: 833400
Ном. номер: 8108996284
Производитель: Brady
833400, 20 Nanotag holders,40 cab
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 600 × = 7 600
или
купить в 1 клик
от 10 шт. — 6 660 руб.

Описание

Nanotag Holder Packs
Nanotag holders are supplied in packs including 20 holders, 40 cable ties and one permanent marker. The holder displays a prohibition status and the holders are designed to operate with Nanotag inserts. The Nanotag holders allow you to display the status plus they are RIDF enabled and chip embedded.

Comply with the Safety Signs and Signals Regulations

Scafftag® System
Scafftag® is the innovative tagging system which allows a complete, safety management system for your workplace, Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures, A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle

Технические параметры

Содержимое комплекта
1 Pen, 20 Nanotag Holders, 40 Cable Ties (150mm)
Количество в упаковке
1
Новинки
только новые товары
Тип
Kit