8340-F410-P1M1-A3H0-25A, 8340 series 1P magnetic C

PartNumber: 8340-F410-P1M1-A3H0-25A
Ном. номер: 8099495903
Производитель: ETA
8340-F410-P1M1-A3H0-25A, 8340 series 1P magnetic C
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 550 × = 4 550

Описание

Panel Mounting Magnetic CBE, 8340 Series Circuit Breaker

Single pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
Can be used as DC curve circuit breaker up to 80 Vdc
IEC classification S/HM

These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
ETA 25A 1 Pole Thermal Magnetic Circuit Breaker, 80 V dc 8340

Технические параметры

номинальный ток
25A
число полюсов
1
номинальное напряжение
80 V dc
ширина
50.8mm

Дополнительная информация

8340-F... Magnetic and Hydraulic Circuit Breaker Data Sheet 8340-F410-P1M1-A3H0-25A
BUREAU VERITAS 06793/B0 8340-F410-P1M1-A3H0-25A
CSA LR16186-36 8340-F410-P1M1-A3H0-25A
UL E67320 Sec 15 8340-F410-P1M1-A3H0-25A
CSA LR16186-36
UL E67320 Sec 15
BUREAU VERITAS 06793/B0
8340-F... Magnetic and Hydraulic Circuit ...