8388, Wypall X80 quarter-fold,3

PartNumber: 8388
Ном. номер: 8064434966
Производитель: Kimberly-Clark
8388, Wypall X80 quarter-fold,3
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 030 × = 5 030
или
купить в 1 клик
Цена указана за упаковку из 4
от 10 уп. — 4 320 руб.
от 20 уп. — 3 901 руб.

Описание

WYPALL X80 Cloths Quarter Fold

These X80 cloths from Kimberly-Clark are strong and bulky, designed for tough maintenance and wiping tasks. They offer fast, high absorbency coupled with good strength for excellent tear resistance. WYPALL X80 cloths are an ideal replacement for rags.

Features:

Produced in tear resistant, quick absorbing HYDROKNIT Material – strong enough to clean even the roughest of surfaces without tearing apart
Use with both water and solvents – cloths can be rinsed and reused
Quarter-fold format – provides wipers in individual, water-repellent polybags

Applications:

Heavy duty machine and parts cleaning – wiping rough surfaces without tearing or breaking up
Maintenance tasks – wipes away oil and grease; absorbent for heavy soiling
Preparing surfaces – reusable wipers for use with solvents or water

Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Wipers: Disposable
Cloths: Re-usable

Очистка и техобслуживание оборудования / Чистящие салфетки и тряпки / Универсальные салфетки /
Kimberly Clark Bag of 50 White Multi-purpose Wipes for Various Applications

Технические параметры

применение
Heavy Duty Machine and Part Wiping, Maintenance Tasks, Prepping Surfaces
цвет
White
тип упаковки
Bag
размер щетки
365 x 315cm
Number of Wipes per Pack
50

Дополнительная информация

Data Sheet