840 2 PEF16, BACKSHELL T2 PG 16

PartNumber: 840 2 PEF16
Ном. номер: 8058390525
Производитель: Souriau
840 2 PEF16, BACKSHELL T2 PG 16
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 780 × = 7 780
или
купить в 1 клик

Описание

840 series_5082217_Normal Module 840 series - Electrical threaded connectors

Intermediate connectors with electrical thread, designed for standard PG cable glands.
The user chooses the type of cable gland.

ref.sizeC threaddimensions (mm)
Souriaucase(= PG)B max.D max.
840.2 PEF1621618.726.5
840.3 PEF2132119.333.0
840.4 PEF2142119.343.0


Souriau - 840 series 840 series cylindrical connectors

The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.

Enclosure: aluminium with alodine plating
Insulator: one-piece in neoprene elastomer
Contact: silver-plated copper
Mechanical endurance: 500 operations
Withstand voltage: 2000 Veff.
Max. rating per contact - Ø 1.5 = 11 A; Ø 2.5 = 25 A
- Ø 3.5 = 40 A; Ø 5 = 63 A
Contact resistance - cts Ø 1.5: ≤ 1.5 mΩ
- cts Ø 2.5: ≤ 0.6 mΩ
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Operating temperature: -40°C to +85°C
Sealing in accordance with NFC 20010: IP 61 (without gland); IP 65 (with gland)
Resistance to salt spray: in accordance with NFC 20611 (48 h)

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
BACKSHELL 840 T2 PG 16

Технические параметры

для использования с
840 Series
материал корпуса
Aluminium
оценка показателя производительности
IP65
последовательный
840
размер оболочки
2
размер резьбы
PG16
Body Orientation
Straight

Дополнительная информация

Connectors 840 Series