84021172, SOCKET 7 WAYS FEM 840

PartNumber: 84021172
Ном. номер: 8033921645
Производитель: Souriau
84021172, SOCKET 7 WAYS FEM 840
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 150 × = 5 150
или
купить в 1 клик
от 10 шт. — 4 260 руб.

Описание

840 series_5068200_Normal Module 840 series - Bases

Bases fitted with male or female solder contacts.

casedimensions (mm)
sizeABCDEFGH
11627.51618.512.524183.2
22027.51622.512.527213.2
32627.91727.51231253.2
43127.91733.51237313.2


Souriau - 840 series 840 series cylindrical connectors

The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.

Enclosure: aluminium with alodine plating
Insulator: one-piece in neoprene elastomer
Contact: silver-plated copper
Mechanical endurance: 500 operations
Withstand voltage: 2000 Veff.
Max. rating per contact - Ø 1.5 = 11 A; Ø 2.5 = 25 A
- Ø 3.5 = 40 A; Ø 5 = 63 A
Contact resistance - cts Ø 1.5: ≤ 1.5 mΩ
- cts Ø 2.5: ≤ 0.6 mΩ
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Operating temperature: -40°C to +85°C
Sealing in accordance with NFC 20010: IP 61 (without gland); IP 65 (with gland)
Resistance to salt spray: in accordance with NFC 20611 (48 h)

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Souriau 84021172, 7 Pole Female Straight Panel Mount Circular Connector,Female Contacts, bayonet

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
11A
род
Female
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
7
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

Connectors 840 Series