84031832, PLUG 12CTS 840 SERIES

PartNumber: 84031832
Ном. номер: 8067580490
Производитель: Souriau
84031832, PLUG 12CTS 840 SERIES
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 010 × = 5 010
или
купить в 1 клик

Описание

840 series_5068201_Normal Module 840 series - Plugs

Plugs fitted with male or female solder contacts.
Supplied with a single, metallic OO2 type connector.

casedimensions (mm)
sizeAB
122.531.5
226.531.5
33331.5
43931.5


Souriau - 840 series 840 series cylindrical connectors

The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.

Enclosure: aluminium with alodine plating
Insulator: one-piece in neoprene elastomer
Contact: silver-plated copper
Mechanical endurance: 500 operations
Withstand voltage: 2000 Veff.
Max. rating per contact - Ø 1.5 = 11 A; Ø 2.5 = 25 A
- Ø 3.5 = 40 A; Ø 5 = 63 A
Contact resistance - cts Ø 1.5: ≤ 1.5 mΩ
- cts Ø 2.5: ≤ 0.6 mΩ
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Operating temperature: -40°C to +85°C
Sealing in accordance with NFC 20010: IP 61 (without gland); IP 65 (with gland)
Resistance to salt spray: in accordance with NFC 20611 (48 h)

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Souriau 84031832, 12 Pole Male Straight Cable Mount Circular Connector,Male Contacts, bayonet

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
11A
род
Male
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
12
способ концевой заделки
Solder
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

Connectors 840 Series 84031832
Datasheet 84031832
Datasheet
Connectors 840 Series