84040008, STRAIGHT-R/A BACKSHELL

PartNumber: 84040008
Ном. номер: 8105623454
Производитель: Souriau
84040008, STRAIGHT-R/A BACKSHELL
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 220 × = 6 220
или
купить в 1 клик

Описание

840 series_5068203_Normal Module 840 series - Convertible plastic connectors

Connectors with cable grips and cable glands, easily convertible to straight or angled versions.
Good splash-proofing.

ref.dimensions (mm)
SouriauABB1CDEF
840 10 00822.52633.51828.518.57
840 20 00827.531.540.521.534.522.510
840 30 00831.536.546253927.515
840 40 0083343.55529.54533.519


Souriau - 840 series 840 series cylindrical connectors

The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.

Enclosure: aluminium with alodine plating
Insulator: one-piece in neoprene elastomer
Contact: silver-plated copper
Mechanical endurance: 500 operations
Withstand voltage: 2000 Veff.
Max. rating per contact - Ø 1.5 = 11 A; Ø 2.5 = 25 A
- Ø 3.5 = 40 A; Ø 5 = 63 A
Contact resistance - cts Ø 1.5: ≤ 1.5 mΩ
- cts Ø 2.5: ≤ 0.6 mΩ
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Operating temperature: -40°C to +85°C
Sealing in accordance with NFC 20010: IP 61 (without gland); IP 65 (with gland)
Resistance to salt spray: in accordance with NFC 20611 (48 h)

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
STRAIGHT-R/A BACKSHELL

Технические параметры

для использования с
840 Series
материал корпуса
Plastic
оценка показателя производительности
IP65
длина
43.5 mm, 55 mm
последовательный
840
размер оболочки
4
Body Orientation
Angled, Straight

Дополнительная информация

Connectors 840 Series