840MXL025, MXL Rubber Timing Belt W1

PartNumber: 840MXL025
Ном. номер: 8072561260
Производитель: Transmission Developments
840MXL025, MXL Rubber Timing Belt W1
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730
от 5 шт. — 480 руб.
от 10 шт. — 411 руб.

Описание

RS Rubber Timing Belts
Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Metric Pitch Timing Belts – Contitech Syncroflex®

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Зубчатый ремень привода /
RS, Timing Belt, 105 Tooth, 213.36mm Length X 6mm Width

Технические параметры

длина
213.36mm
материал
Rubber
число зубьев
105
Шаг
2.032mm
высота зубьев
0.51mm
ширина
6mm

Дополнительная информация

MXL Rubber Timing Belts Data Sheet