8412NGH, Осевой Вентилятор, компактный, скольжения, Серия 8400N, 12 В DC, 80 мм, 25 мм, 46.5 фут³/мин

PartNumber: 8412NGH
Ном. номер: 8073279794
Производитель: Papst
8412NGH, Осевой Вентилятор, компактный ...
Доступно на заказ 62 шт. Отгрузка со склада в Москве 6 недель.
2 200 × = 2 200
от 5 шт. — 2 070 руб.
от 10 шт. — 1 890 руб.

Описание

The 8400N series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.

• Electronic protection against reverse polarity
• Closed-loop speed control and monitoring
• GRP (PBT) Housing and GRP (PA) impeller
• Exhaust over struts direction of air flow
• Counter-clockwise direction of rotation
• Connection via 24AWG single wires
• Speed signal
• Go/No-go alarm
• Alarm with speed limit
• External temperature sensor
• Internal temperature sensor
• PWM control input
• Analogue control input
• Protection against moisture

Системы Охлаждения и Управления Тепловыми Процессами\Вентиляторы и Нагнетатели\Осевые Вентиляторы
Код: 9601040

Технические параметры

Линия Продукции
Серия 8400N
Напряжение Питания
12В DC
Размер Рамы Вентилятора
80мм
Внешняя Глубина
25мм
Скорость Потока - Дюймовый
46.5фут³/мин
Скорость Потока - Метрический
79м³/ч
Рейтинг Шума
37дБА
Тип Подшипника
Скольжения
Тип Подключения Питания
2-жильные провода

Дополнительная информация

Datasheet 8412NGH