841NG1M051, NG1M flexible ducting 51m

PartNumber: 841NG1M051
Ном. номер: 8008007336
Производитель: Merlett Plastics
841NG1M051, NG1M flexible ducting 51m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 560 × = 9 560
или
купить в 1 клик
от 5 шт. — 8 610 руб.

Описание

NG1M Neoprene Coated Fibreglass

Spring-steel inner helix covered with a neoprene coated and impregnated glass-fibre tissue, with neoprene coated glass-fibre outer cord
Extremely lightweight and highly flexible
For light duty service only
Suitable applications include suction of warm and cold air. Cooling systems, industrial air conditioning, computers, mechanical, car / aircraft / ship building
Good resistance to many oils, greases, solvents and industrial chemicals in the vapour phase at moderate concentrations
Flame retardant to BS: 476 Part 20

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гибкие воздуховоды

Водопровод и трубопровод / Трубы, тюбинги и шланги / Гибкий трубопровод /
RS Glass Fibre Reinforced Neoprene 4m Long Black Flexible Ducting Reinforced, 19mm Bend Radius , Applications Various

Технические параметры

Радиус изгиба
19mm
цвет
Black
внутренний диаметр
51mm
длина
4m
материал
Glass Fibre Reinforced Neoprene
Suitable Applications
Air Conditioning, Aircraft, Automotive, Computer, Cooling System, Mechanical, Ship Building, Warm & Cold Air Suction
Reinforced
Yes

Дополнительная информация

Linecard - RS Brand A&C Product
Datasheet