8478UOO100P62, Stainless steel fixed cas

PartNumber: 8478UOO100P62
Ном. номер: 8059441967
Производитель: Tente Castors
8478UOO100P62, Stainless steel fixed cas
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 790 × = 1 790
от 5 шт. — 1 490 руб.
от 10 шт. — 1 295 руб.

Описание

Nylon Polyamide Wheel, Stainless Steel Fork, Tente
Tente's polyamide castors are suited to a variety of industrial applications. A stainless steel body provides excellent corrosion resistance and a plain bearing helps reduce rolling resistance. These stainless steel, nylon castors are maintenance free and wear resistant.Tente's castors use universal fittings to aid alteration and assembly.

Stainless steel body
Maintenance free
Corrosion resistant
Universal fitting
Plain Bearing
Stainless steel fork material

EN 12532

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Tente Fixed Plate Castor 8478UOO100P62, 200kg

Технические параметры

применение
Industrial
Особенности
Corrosion Resistant
интервал рабочих температур
80 x 60mm
размера отверстия крепления
9mm
Fixing Plate Length
100mm
Fixing Plate Width
85mm
Тип втулки подшипника
Ball Bearing
Hub Material
Polyamide
грузоподъемность
200kg
полная высота
128mm
вращение
Fixed
материал шины
Polyamide
диаметр колеса
100mm
ширина колеса
36mm
Number of Fixing Holes
4
Fixing Centres Length
80mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
100 x 85mm
Weight Class
Heavy Duty

Дополнительная информация

Stainless steel fixed castor 100mm 200kg Data ...