84TZ.7/32SLS, SLS T HANDLE HEX KEY WREN

PartNumber: 84TZ.7/32SLS
Ном. номер: 8096173560
Производитель: Facom
84TZ.7/32SLS, SLS T HANDLE HEX KEY WREN
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 040 × = 2 040

Описание

Facom SLS Height Safe T Handle Hex Keys
Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.

Individual T Handled Keys

Инструмент / Гаечные и торцевые ключи / Шестигранные ключи и наборы /
SLS T HANDLE HEX KEY WRENCH 7/32

Технические параметры

Содержимое набора
7/32 in
Короткое или длинное плечо
Long, Short
Новинки
только новые товары
Отделка
Phosphate
Материал
Кремнистая сталь
Количество единиц
1
Форма
T
Height Safe
Yes

Дополнительная информация

Datasheet 84TZ.7/32SLS
SLS Catalogue 84TZ.7/32SLS
SLS Catalogue
Datasheet