850 027B, CAPS FOR SOCKET 26 CTS

PartNumber: 850 027B
Ном. номер: 8075018440
Производитель: Souriau
850 027B, CAPS FOR SOCKET 26 CTS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 090 × = 5 090
или
купить в 1 клик
от 10 шт. — 3 710 руб.

Описание

851 and 451 series_5068154_Normal Module 851 series - Caps

Caps available for sockets and plugs.

Souriau - 851 series 851 and 451 series cylindrical connectors

Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.

Enclosure: olive green cadmium-plated aluminium alloy
Locking: tough bayonet mechanical lock system with 3 lockwire holes
5 key longitudinal, polarisation guiding
Insulator: Neoprene elastomer
Contact: non removable solder type in gold-plated copper alloy
Withstand voltage: 1500 V eff. between contacts size 20
(mated and unmated connectors)
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Current rating per contact: size 20 = 7.5 A; size 16 = 13 A
Contact resistance (max.): size 20 = 4 mΩ; size 16 = 3 mΩ
Operating temperature: –55 °C → +125 °C

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
CAPS FOR SOCKET 26 CTS

Технические параметры

обработка поверхности
Zinc Cobalt
род
Male
последовательный
851
размер оболочки
16
Military Standard
MIL-DTL-26482

Дополнительная информация

Connector 851 Series