850012B, CAPS FOR PLUG 10CTS

PartNumber: 850012B
Ном. номер: 8060006760
Производитель: Souriau
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 540 × = 8 540
или
купить в 1 клик

Описание

851 and 451 series_5068154_Normal Module 851 series - Caps

Caps available for sockets and plugs.

Souriau - 851 series 851 and 451 series cylindrical connectors

Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.

Enclosure: olive green cadmium-plated aluminium alloy
Locking: tough bayonet mechanical lock system with 3 lockwire holes
5 key longitudinal, polarisation guiding
Insulator: Neoprene elastomer
Contact: non removable solder type in gold-plated copper alloy
Withstand voltage: 1500 V eff. between contacts size 20
(mated and unmated connectors)
Insulation resistance: ≥ 5000 MΩ under 500 Vdc
Current rating per contact: size 20 = 7.5 A; size 16 = 13 A
Contact resistance (max.): size 20 = 4 mΩ; size 16 = 3 mΩ
Operating temperature: –55 °C → +125 °C

Технические параметры

применение
Circular
род
Plug
число направляющих
10
размер оболочки
12
тип
Cap

Дополнительная информация

Connector 851 Series 850012B