8531BN, 1 g switched socket screw

PartNumber: 8531BN
Ном. номер: 8049338738
Производитель: Deta
8531BN, 1 g switched socket screw
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 270 × = 2 270

Описание

Metal Switched Screwless Sockets
Part of the Deta Screwless range, these Metal Socket Outlets come in either one or two Gang. These Screwless Sockets are elegantly styled and have a unique shape, with concealed screws. These Switched Sockets can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Sockets have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Top facing terminal screws
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee

BS 1363: Part 2

Deta Decorative Screwless

Технические параметры

номинальный ток
13A
материал
Steel
Способ монтажа
Flush Mount
число бригад
1
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
230 V ac
Earth Terminal
Yes
International Protection Rating
IP2X
Minimum Box Depth
35mm
Outdoor Use
No

Дополнительная информация

Metal Screwless Socket Outlets Data Sheet 8531BN