85388, 12Pce XLXBeam Rev Ratchet

PartNumber: 85388
Ном. номер: 8087198775
Производитель: Danaher Tool Group
85388, 12Pce XLXBeam Rev Ratchet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
34 510 × = 34 510
или
купить в 1 клик

Описание

XL X-Beam Reversible Ratcheting/ Flex Head Wrench Sets
A ratcheting wrench that gives up to a 525% increase in surface contact area against a standard handle wrench.

X-Beam allows you to apply force to the flat reducing hand fatigue
Up to 25% longer to access those hard to reach fasteners
Surface Drive Plus to reduce fastener rounding deliver up to 25% more torque available on both the ratcheting and open end
Compact reversing lever
Ratcheting box end needs as little as 5° to move a fastener compared to 30° for standard box end wrenches
Tested and approved by American Arthritis Foundation for Ease of Use
Can also be used with "soft" materials such as alluminium, brass, mild steel and 8.8 and 10.9 grade as well as 12.9 grade fasteners and nuts
Manufactured from chrome vanadium steel with polished chrome finish

Ratcheting Spanner Sets

Инструмент / Гаечные и торцевые ключи / Комплект гаечных ключей /
Gear Wrench 12 Piece Chrome Vanadium Steel Combination Spanner Set

Технические параметры

обработка поверхности
Chrome
материал
Chrome Vanadium Steel
число частей
12
размеры в наборе
8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
Set Type
Ratchet Spanner Set

Дополнительная информация

RATCHETING WRENCHES Catalogue Pages