86119, 19mm 120XP Flex GearBox R

PartNumber: 86119
Ном. номер: 8029788307
Производитель: Danaher Tool Group
86119, 19mm 120XP Flex GearBox R
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 370 × = 8 370
или
купить в 1 клик

Описание

Gear Wrench 120XP Racthet Flex GearBox Spanners
The 120XP spanner range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The Universal spline fits 5 common fasteners and with the Dual Direction Surface Drive it gives top class grip while protecting against damage. The XL beam is wider and 25% longer for a better distribution of force and with a smaller flexible head still offers excellent access.

120XP Ratcheting Box-End with 120 Positions Gives a 3° Swing Arc
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Ratcheting Flex-Head Box-End Gives Adjustable Access Angle
0° Offset Non-Ratcheting End for Breaking Loose Fasteners
Extra-Long Beam Length for Increased Access, Leverage & Torque
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility

Individual Ratcheting Spanners

Инструмент / Гаечные и торцевые ключи / Набор гаечных ключей /
Gear Wrench 19 mm Solid Steel Combination Spanner, 18.1 in

Технические параметры

материал
Solid Steel
полная длина
18.1 in
размер
19 mm
Новинки
только новые товары

Дополнительная информация

GearWrench 120XP Product Brochure
Datasheet