86229, 12 PC 120XP Metric Flex C

PartNumber: 86229
Ном. номер: 8118631770
Производитель: Danaher Tool Group
86229, 12 PC 120XP Metric Flex C
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
40 530 × = 40 530
или
купить в 1 клик

Описание

Gear Wrench 120XP Ratchet Flexible Combination Spanner Set
The 120XP spanner range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The Universal spline fits 5 common fasteners and with the Dual Direction Surface Drive it gives top class grip while protecting against damage. The XL beam is wider and 25% longer for a better distribution of force and with a smaller flexible head still offers excellent access.

120XP Ratcheting Box-End with 120 Positions Gives a 3° Swing Arc
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Ratcheting Flex-Head Box-End Gives Adjustable Access Angle
XL Beam Design is up to 25% Longer for Improved Reach
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility
Dual Direction Surface Drive® Gives Better Grip and Reduced Fastener Rounding

Ratcheting Spanner Sets

Инструмент / Гаечные и торцевые ключи / Комплект гаечных ключей /
Gear Wrench 12 Piece Solid Steel Ratchet Spanner Set

Технические параметры

обработка поверхности
Full Polished Chrome
материал
Solid Steel
число частей
12
размеры в наборе
8 → 19 mm
Set Type
Ratchet Spanner Set

Дополнительная информация

Datasheet 86229
GearWrench 120XP Product Brochure 86229
GearWrench 120XP Product Brochure
Datasheet