863003ALF, LOCKING CLIP FOR DSUB

PartNumber: 863003ALF
Ном. номер: 8052314601
Производитель: FCI Connectors
863003ALF, LOCKING CLIP FOR DSUB
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 240
Количество товаров должно быть кратно 2 шт.

Описание

D-Subminiature Fastenings
A range of accessories for D-Subminiature Connectors.

The female fastenings can accommodate all mounting systems with screw thread size 4-40 UNC 2 B.
The male fastenings can be used with hoods that do not have fixing screws.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Case size
ABCDE
Male fastening:
- for male connector with hood
8630-048630-048630-048630-028630-04
- for male connector without hood or with two-part hood
8630-058630-058630-058630-158630-15
- for female connector with hood
8630-048630-048630-048630-028630-04
- for female connector without hood or with two-part hood
8630-058630-058630-058630-038630-05
Female fastening:
- thread size M3 x 8.3 mm
8630-018630-018630-018630-018630-01
- UNC 4-40 x 8.3 mm
8630-01-06OT8630-01-06OT8630-01-06OT8630-01-06OT8630-01-06OT


Металлические крепежные изделия

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Принадлежности /
LOCKING CLIP FOR DSUB

Технические параметры

Accessory Type
Screw

Дополнительная информация

Datasheet