86303056NLF, 90879POWER INSERT - TO SO

PartNumber: 86303056NLF
Ном. номер: 8080991310
Производитель: FCI Connectors
86303056NLF, 90879POWER INSERT - TO SO
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 380

Описание

Hybrid D-Sub Connector Power Contacts
A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Technical specifications
ref. FCICable gaugetype / current
8630-3056NLF12 AWGMale / 20 A
8630-3057NLF12 AWGFemale / 20 A
8630-3060NLF14 AWGMale / 15 A
8630-3061NLF14 AWGFemale / 15 A
8630-3064NLF16 AWGMale / 10 A
8630-3065NLF16 AWGFemale / 10 A


Разъемы типа 'D' со смешанными контактами Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Контакты /
FCI DW Series Male Solder D-Sub Connector Power Contact, Gold over Nickel Plated Power, 12 AWG

Технические параметры

покрытие контактов
Gold over Nickel
тип контакта
Power
номинальный ток
20A
род
Male
длина
21.85mm
последовательный
DW
способ концевой заделки
Solder
сечение провода
12 awg

Дополнительная информация

Product Specification
Power Pin Contacts Data Sheet