870-519, End plate for double deck

PartNumber: 870-519
Ном. номер: 8080535900
Производитель: Wago
870-519, End plate for double deck
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 4-5 недель.
61 × = 610
Количество товаров должно быть кратно 10 шт.

Описание

Double Deck Terminals - 870 Double Deck Terminals
Double-deck terminal block, 4 conductor through terminal block L, without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.

Connection method Cage Clamps Connection
Colour grey
Wiring type front entry

Клеммы для установки на DIN-рейку Wago серии 870 870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 'Top Hat' rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Accept cables 0.08 - 2.5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Wago 870-519 End and Intermediate Plate End & Intermediate Plate, Series: 870

Технические параметры

для использования с
Terminal Block
последовательный
870
Accessory Type
End & Intermediate Plate

Дополнительная информация

End plate for double deck terminal block Data ...