87024-620LF, Ribcage Vertical Receptac

PartNumber: 87024-620LF
Ном. номер: 8069526371
Производитель: FCI Connectors
87024-620LF, Ribcage Vertical Receptac
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770

Описание

RIB-CAGE PCB Receptacles
These Board to Board FCI Rib-Cage™ multi-point SMT receptacles are polarized and have PCB locators and 0.76 μm gold plated contacts providing reliability in high vibration and shock-prone applications.

Above board height is 4.75 mm, mating heights vary with pin header used.

For mating Pin Headers see stock number 714-2485 typical.

1.27mm Board to Board - FCI RIB-CAGE System
The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Surface Mount
число контактов
40
число рядов
2
Шаг
1.27mm
последовательный
87024
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
800 V ac
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Ribcage Vertical Receptacle Drawing 87024-620LF