87409-150LF, Ribcage Vert Shrouded Hea

PartNumber: 87409-150LF
Ном. номер: 8061890702
Производитель: FCI Connectors
87409-150LF, Ribcage Vert Shrouded Hea
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 030 × = 1 030

Описание

RIB-CAGE PCB Pin Headers
These Board to Board FCI Rib-Cage™ multi-point SMT Pin Headers have PCB locators and square pins with 0.76 μm gold plating on the contact surfaces and tin plating on the soldering surfaces.

Part Numbers 87409-1**** have an above board height of 5.74 mm giving a mating height of 6.45 mm with the appropriate receptacle header.
Part Numbers 73547-1**** have an above board height of 9.25 mm giving a mating height of 9.93 mm with the appropriate receptacle header.

For mating Receptacle Headers see stock number 714-2451 typical.

1.27mm Board to Board - FCI RIB-CAGE System
The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
FCI 87409 Series, 1.27mm Pitch 100 Way 2 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
число контактов
100
число рядов
2
Шаг
1.27mm
последовательный
87409
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
800 V ac
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Ribcage Vert Shrouded Header Drawing