87437-0243, Pico-SPOX 1.5mm SMT PCB h

PartNumber: 87437-0243
Ном. номер: 8098174204
Производитель: Molex
87437-0243, Pico-SPOX 1.5mm SMT PCB h
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
39 × = 390
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 22 руб.
от 150 шт. — 18.20 руб.

Описание

Molex 1.5mm Pico-SPOX SMT Wire to Board Vertical Headers, Series 87437 Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437
Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and a one piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.
For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.

1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Pico-SPOX 1.5mm SMT PCB header, 2 way

Технические параметры

Материал контактов
Brass Alloy
Количество контактов
2
Количество рядов
1
Шаг
1.5mm
Метод оконцовки
Solder
Тип
Wire to Board
Номинальное напряжение
250 В
Ориентация корпуса
Vertical
Новинки
только новые товары
Номер серии
87437
Номинальный ток
2.5A
Серия
Pico-SPOX

Дополнительная информация

Pico-SPOX 1.5mm SMT PCB header, 2 way