88 07 250 RS, Water pump plier,1000V 25

PartNumber: 88 07 250 RS
Ном. номер: 8040321665
Производитель: Knipex
88 07 250 RS, Water pump plier,1000V 25
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 940 × = 5 940
или
купить в 1 клик

Описание

Water Pump Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Chrome vanadium steel jaws with extended grip capacity
Box-joint, 9-position adjustment
Slim head for improved access
Plastic-dipped insulated grip

EN 60900; DIN ISO 5746

1000V Pliers

Инструмент / Плоскогубцы / Клещи для водяных насосов /
Knipex 250 mm One Handed Water Pump Pliers Alligator with 50mm Jaw Capacity

Технические параметры

метод регулировки
One Handed
Максимальный захват тисков
50mm
число регулировок
9
полная длина
250 mm
Plier Type
Alligator

Дополнительная информация

Cutting Nippers and Water Pump Pliers Product ...
Insulated Tools Insulation and Test Standards