881G, Polyflex PU coated gloves

PartNumber: 881G
Ном. номер: 8040766801
Производитель: BM Polyco
881G, Polyflex PU coated gloves
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 680 × = 1 680
Цена указана за упаковку из 3
от 7 уп. — 1 360 руб.
от 15 уп. — 1 198.67 руб.

Описание

Polyflex - Nylon, PU Palm Coated

Low linting
Tight fitting for maximum dexterity and tactility
Seamless nylon with open back for comfort and breathability
Elasticated cuff for snug fit
Supplied in a bag of 3 pairs

EN388: 4142

Polyco General Purpose / Mechanical Risk

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Технические параметры

размер
10 - XL
Number of Gloves
6
Glove Coating
Polyurethane
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4142
Primary Glove Application
General Purpose
Main Colour of Glove
Grey

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves 881G
Polyflex Data Sheet 881G