886-1, 6.3mm male to male adapto

PartNumber: 886-1
Ном. номер: 8063112341
Производитель: Yeong Chwen Industrial
886-1, 6.3mm male to male adapto
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
18 × = 1 800
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 14 руб.
от 2500 шт. — 9.80 руб.

Описание

6.3mm Male to Male Adaptor - RS Range 6.3mm Male to Male Adaptor
A transparent PVC cover which incorporates a double tinned brass in blade.

L.31 D.11 H.9

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Переходники для обжимных контактов /
6.3mm male to male adaptor,1/4in blade

Технические параметры

Материал корпуса
Brass, Vinyl
Шаг табуляции
6.3 x 0.8mm
Adapter Type
Male Adapter to Male Adapter
Tab Thickness
0.8mm
Tab Width
6.3mm