88741-8700, Adapter; DVI-A(M) to VGA(

PartNumber: 88741-8700
Ном. номер: 8103687652
Производитель: Molex
88741-8700, Adapter; DVI-A(M) to VGA(
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
1 420 × = 1 420

Описание

MicroCross™ DVI Connectors and Cable Assemblies
Molex's 88744 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analogue video functions in one connector system.

Molex DVI I/O Connectors (MicroCross)

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Molex Electronics 0.07m Black Video Cable Assembly Male to Female DVI-A to VGA Receptacle

Технические параметры

номинальный ток
3 A
длина
0.07m
цвет брони
Black
Connector A
Male DVI-A
Connector B
Female VGA Receptacle
Connector A Type
DVI-A
Connector B Type
VGA Receptacle
Connector B Gender
Female
Connector A Gender
Male