88751-1410, Serial ATA power-pigtail

PartNumber: 88751-1410
Ном. номер: 8030562813
Производитель: Molex
88751-1410, Serial ATA power-pigtail
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
750 × = 750
от 25 шт. — 490 руб.
от 75 шт. — 384.40 руб.

Описание

Serial ATA™ Desktop Storage Interfacing
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

SATA Signal cable meets Generation 2 speed requirements

Current rating1.5A
Contact resistance30 mΩ
Dielectric withstand500Vac for 1 minute
Insulation resistance1000 MΩ
Operating temperature-25 → 85°C (to 105°C for server products)


Molex Serial ATA™

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Serial ATA power-pigtail cable assembly

Технические параметры

тип кабеля
Power
последовательный
SERIAL ATA
цвет брони
Black/Red/Black/Yellow

Дополнительная информация

Datasheet