88941-6100, PicoSPOX Terminal harness

PartNumber: 88941-6100
Ном. номер: 8003113023
Производитель: Molex
88941-6100, PicoSPOX Terminal harness
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 6 недель.
61 × = 6 100
Количество товаров должно быть кратно 100 шт.

Описание

KK 254 4809 Series Crimp Terminals Crimp Terminals
This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.

For Extracton Tool see 710-6528

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

Разъемы / Разъемы на печатные платы / Принадлежности для штыревых разъемов на печатные платы /
PicoSPOX Terminal harness 24 AWG 300mm

Технические параметры

для использования с
PCB Header
Accessory Type
Crimp Wire

Дополнительная информация

Pico-SPOX 1.5mm Female Pre-crimped Double ...
Datasheet