88A1, Mat Table;Rubber; Blue;2x

PartNumber: 88A1
Ном. номер: 8076460719
Производитель: 3M Group
88A1, Mat Table;Rubber; Blue;2x
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 270 × = 10 270
или
купить в 1 клик

Описание

8800 Series Mats and Rolls
This range of mats and rolls has been constructed using a top layer of static dissipative neoprene rubber laminated to a bottom layer of conductive neoprene rubber.

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защита от статического электричества и чистые комнаты / Коврики с защитой от статического напряжения /
Blue Table ESD-Safe Mat, 0.9m x 0.6m x 1.7mm

Технические параметры

Use Type
Table
цвет
Blue
длина
0.9m
толщина
1.7mm
Width
0.6m

Дополнительная информация

Datasheet