89 750 150, SENSOR, ROOM TEMPERATURE

PartNumber: 89 750 150
Ном. номер: 8026809093
Производитель: Crouzet
89 750 150, SENSOR, ROOM TEMPERATURE
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
7 610 × = 7 610
или
купить в 1 клик

Описание

The 89 750 150 is a Temperature Sensor sends analogue output signals between 0 and 10V, fully compatible with 24VDC controller inputs and can be used with the any device that accepts a 0 to 10V signal. Possible applications include temperature control with input/output management for small food processing machines, temperature control for greenhouses, heating management. The integrated function blocks with the logic controller are used to activate ON/OFF outputs according to set point values and to display the temperature value in real time.

• Self-extinguishing housing
• Ambient humidity 5 to 95% RH
• Temperature coefficients derating 0.01%/°C of full scale
• Temperature coefficients offset 1.5mV/°C

Датчики и Преобразователи\Датчики\Датчики Температуры
Код: 1299251

Дополнительная информация

Datasheet 89 750 150