89110-0101HA, 891 Series 2.54mm IDC cab

PartNumber: 89110-0101HA
Ном. номер: 8107917055
Производитель: 3M Group
89110-0101HA, 891 Series 2.54mm IDC cab
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 200
от 25 шт. — 88 руб.
от 75 шт. — 71.87 руб.

Описание

3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets
891 series 2.54 x 2.54mm IDC ribbon cable sockets with military polarization and centre bumps. These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs ( 192-7530 typically) and double-sided adhesive pull tabs (see stock number 827-1916 typically) are available separately

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
891 Series 2.54mm IDC cable socket, 10P

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
10
число рядов
2
Шаг
2.54mm
последовательный
891
способ концевой заделки
IDC
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets 89110-0101HA
891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets