894M-24, SINGLE END SPANNER 24

PartNumber: 894M-24
Ном. номер: 8114875224
Производитель: Bahco
894M-24, SINGLE END SPANNER 24
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 320 × = 1 320

Описание

Single Ended Open Spanner (894M)
Heavy duty open ended spanner for heavy industrial applications. Ideal for work in industrys such as shipyards and the rail industry.

Forged Steel finish
Gunmetal finish
Angle 15°

DIN 894/ ISO 3318.

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Bahco 24mm Single Ended Open Spanner, 216 mm Length

Технические параметры

обработка поверхности
Gunmetal
материал
Alloy Steel
полная длина
216 mm
размер
24 mm
Ends
Single
End 1 Size
24mm

Дополнительная информация

Single open-end spanner, 894M Data Sheet