89576, STD-0-9 - FILLED DISPENSE

PartNumber: 89576
Ном. номер: 8032270404
Производитель: 3M Group
89576, STD-0-9 - FILLED DISPENSE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 950 × = 7 950
или
купить в 1 клик

Описание

Marker tape dispenser

This polypropylene dispenser contains ten rolls of marking tape.
Each compartment has a hinged cover to let you tear off precise lengths.
The tape is readily cut by the integrated blade.
This unit is rechargeable and features a ring for hanging.
The STD09 dispenser is filled with white tape pre-printed with black numbers 0 → 9.
The epoxy-reinforced 0.14 mm-thick tapes feature a high-grip acrylic adhesive.
Very flexible, non-smear tape adheres to clean insulating materials such as neoprene, hypalon, nylon and PVC.
UV-resistant.
Flame retardant.
585 characters per roll.

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Наборы для маркировки кабеля /
STD-0-9  FILLED DISPENSER AND REFILL PAC

Технические параметры

последовательный
ScotchCode™

Дополнительная информация

STD-0-9 Filled dispenser and Refil Pack