895M-19-24, DOUBLE END SPANNER 19-24

PartNumber: 895M-19-24
Ном. номер: 8120214235
Производитель: Bahco
895M-19-24, DOUBLE END SPANNER 19-24
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 270 × = 1 270

Описание

Double Ended Open Spannner (895M)
Heavy duty double open ended spanner for heavy industrial applications. Ideal for work in industrys such as shipyards and the rail industry.

Forged Steel finish
Gunmetal finish
Angle 15°

DIN 895/ ISO 1085

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Технические параметры

обработка поверхности
Gunmetal
материал
Alloy Steel
полная длина
206 mm
размер
19; 24 mm
Ends
Double Ended
End 1 Size
19mm
End 2 Size
24mm

Дополнительная информация

Double open-end spanner, 895M Data Sheet 895M-19-24