895M-24-27, DOUBLE END SPANNER 24-27

PartNumber: 895M-24-27
Ном. номер: 8094698369
Производитель: Bahco
895M-24-27, DOUBLE END SPANNER 24-27
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 620 × = 1 620

Описание

Double Ended Open Spannner (895M)
Heavy duty double open ended spanner for heavy industrial applications. Ideal for work in industrys such as shipyards and the rail industry.

DIN 895/ ISO 1085

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Bahco 24mmx27mm Double Ended Open Spanner, 244 mm Length

Технические параметры

полная длина
244 mm
End 1 Size
24mm
End 2 Size
27mm
Ends
Double Ended
обработка поверхности
Gunmetal
материал
Alloy Steel
размер
24; 27 mm

Дополнительная информация

Double open-end spanner, 895M Data Sheet 895M-24-27
Double open-end spanner, 895M Data Sheet