895M-30-36, DOUBLE END SPANNER 30-36

PartNumber: 895M-30-36
Ном. номер: 8067747323
Производитель: Bahco
895M-30-36, DOUBLE END SPANNER 30-36
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 110 × = 3 110

Описание

Double Ended Open Spannner (895M)
Heavy duty double open ended spanner for heavy industrial applications. Ideal for work in industrys such as shipyards and the rail industry.

Forged Steel finish
Gunmetal finish
Angle 15°

DIN 895/ ISO 1085

Spanners

Spanners & Wrenches
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Инструмент / Гаечные и торцевые ключи / Гаечные ключи с открытым зевом /
Bahco 30mmx36mm Double Ended Open Spanner, 305 mm Length

Технические параметры

обработка поверхности
Gunmetal
материал
Alloy Steel
полная длина
305 mm
размер
30; 36 mm
Ends
Double Ended
End 1 Size
30mm
End 2 Size
36mm

Дополнительная информация

Double open-end spanner, 895M Data Sheet 895M-30-36
Double open-end spanner, 895M Data Sheet