8983U, Nylon female scallop hand

PartNumber: 8983U
Ном. номер: 8068299170
Производитель: Ray Engineering
8983U, Nylon female scallop hand
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
570 × = 5 700
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 480 руб.
от 100 шт. — 418.40 руб.

Описание

Scallop Handwheel Knob Impact Resistant

Nylon Polyamide 6 knobs with stud, female inserts and through thread
Zinc plated steel studs and alloy female threadings
Matt black finish
Working temperature -30°C to +85°C
Melting point +215°C
Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
ThreadDia.ABCInsertStock no.
M5 x 8 Female2817116Zinc Plated Steel 161-076
M6 x 9 Female2817116Zinc Plated Steel 161-082
M6 x 9 Female4020158Zinc Plated Steel 161-098
M6 x 9 Female5024159Zinc Plated Steel 161-105
M8 x 12 Female5024159Zinc Plated Steel 161-111
M10 x 15 Female60301912Zinc Plated Steel 161-127
M5 x 20 Male2817116Steel 161-133
M6 x 20 Male2817116Steel 161-149
M6 x 25 Male4020158Steel 161-155
M8 x 35 Male4020158Steel 161-161
M6 x 35 Male5024159Steel 161-177
M8 x 40 Male5024159Steel 161-183
M8 x 30 Male60301912Steel 161-199
M10 x 40 Male60301912Steel 161-206
M6 x 9 Thru4020158Alloy 161-212
M6 x 9 Thru5024159Alloy 161-228
M8 x 12 Thru5024159Alloy 161-234
M10 x 15 Thru60301912Alloy 161-240


Раковины

Корпуса, шкафы и приспособления для хранения / Рукоятки, ручки и маховики / Кнопки /
Nylon female scallop handwheel knob,M10

Технические параметры

Материал корпуса
Thermoplastic
цвет
Black
материал вставки
Steel
диаметр ручки
60mm
тип монтажа
Threaded Hole
резьба
M10 x 15
длина резьбы
15mm
Thread Diameter
M10
Knob Shape
Multiple Lobes

Дополнительная информация

Datasheet 8983U
Datasheet