8C6MK4S, 1/2in BSPP M-F swivel nut

PartNumber: 8C6MK4S
Ном. номер: 8022638686
Производитель: Parker Hannifin
8C6MK4S, 1/2in BSPP M-F swivel nut
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 370 × = 2 370
от 5 шт. — 1 930 руб.
от 10 шт. — 1 709 руб.

Описание

Swivel Nut Elbow
Male to female parallel thread swivelling elbow.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

K4 adapters are not interchangeable with JIS P4 fittings.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Адапторы, колена и тройники Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические угловые резьбовые переходники /
Parker Steel Zinc Plated Hydraulic Elbow Threaded Adapter, 8C6MK4S, G 1/2 Male G 1/2 Female

Технические параметры

обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
199 bar
Connector A
G 1/2 Male
Connector B
G 1/2 Female
Connector B - Gender
Female
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Thread Standard
G

Дополнительная информация

K4 BSP Adapters Data Sheet