8C94062, Plugtp PSU UK/EU PWM regu

PartNumber: 8C94062
Ном. номер: 8019131441
Производитель: Ansmann
8C94062, Plugtp PSU UK/EU PWM regu
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 420 × = 2 420
от 5 шт. — 1 980 руб.
от 10 шт. — 1 716 руб.

Описание

DC Linear Traveller Plugtop Power Supply
DC linear Traveller plugtop power supply with PWM regulated output voltages from 1.5V to 12V selectable via a recessed rotary switch. This DC linear Traveller plugtop power supply has interchangeable UK and Euro mains plugs and is supplied with a set of 8 output connectors.

PWM regulated DC mains adaptor with interchangeable UK and Euro plugs
Plugs directly into a standard 3-pin mains socket or 2-pin Euro socket
230Vac ±10% 50Hz input
PWM regulated output voltages from 1.5V to 12V
Voltages selectable via recessed rotary switch
Standby power consumption of 4 W
Power LED indicator
Double insulation and protection to IP20
Thermal fuse protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Connection Data
Female Coax PlugsMale Jack Plugs
Inner Dia. (mm)Outer Dia. (mm)Length (approx) (mm)Dia. (mm)Length (approx) (mm)
0.752.35102.512
1.353.5103.515
1.74.010
1.754.7510
2.15.012
2.55.512


Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

EN61558-1, EN61558-2-6

1.8 metre (approx.) output lead with polarity inverter and set of 8 output connectors.

Линейные, постоянного тока - RS

Источники питания и трансформаторы / AC-DC источники питания / AC-DC сетевые адаптеры питания /
1.5 to 12 V dc 1 Output, Linear, Plug In Power Supply, 0.5 to 1.0 A, 6W

Технические параметры

длина кабеля
1.8m
глубина
47mm
входное напряжение
230V ac
длина
84mm
максимальная температура
+25°C
минимальная температура
0°C
число выходов
1
выходной ток
1000 mA, 500 mA, 600 mA, 700 mA, 800 mA
выходное напряжение
1.5 V dc, 12 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc
номинальная мощность
6W
пульсации и шум
1V
тип
Linear
вес
440g
ширина
56mm
Plug Type
2-Pin Type C - EuroPlug, Type G - British 3-Pin
Output Connector
0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 1.75 x 4.75 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug

Дополнительная информация

Plugtop PSU UK/EU PWM regulated 1.5-12Vdc ...